Royal Ohm CFR0S2J0824A10 820K 0.5W Carbon Filmresistor Bx1000

Royal Ohm CFR0S2J0824A10 820K 0.5W Carbon Filmresistor Bx1000

MPN
CFR0S2J0824A10
Brand
Royal Ohm
Order Code
62-0629
Country of Origin
Thailand

Discontinued


820k 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.


Type Carbon film
Resistance 820000O
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 700ppm

Alternatives (1)


Trustpilot