Royal Ohm 120600J0474T5E Resistor 470 kΩ SMD 1206 0.25 W 5 Percent Tape cut

Order Code:

19-6631

Brand: Royal Ohm MPN: 120600J0474T5E EAN-13: 2050009117566

Discontinued


Royal Ohm 120600J0474T5E is a surface-mount technology (SMD) resistor designed to meet a variety of engineering applications requiring reliable electrical performance. This chip resistor features a 470 kO resistance with a tolerance of 5 percent, ensuring precision in impedance management across electronic circuits. The 1206 package, following the 0603 type classification, offers a compact form factor for space-constrained designs while supporting a power rating of 0.25 watts. Engineered for high-density circuit boards, this component is ideal for use in communication devices, instrumentation, and residential electronics. The product is supplied in a tape cut format, typically favourable for prototyping and small-scale production runs.
Type 1206W4J0474T5E
Resistance 470kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

You may also like


Trustpilot