Royal Ohm 120600J0470T5E Resistor 47 Ω SMD 1206 0.25 W 5% Tape cut 1 pc

Order Code:

19-6629

Brand: Royal Ohm MPN: 120600J0470T5E EAN-13: 2050009117559

Discontinued


Royal Ohm 120600J0470T5E chip resistor offers a precise impedance of 47 ohms with a tolerance of 5%, making it a reliable choice for various electronic applications. As an SMD resistor, it conforms to the 1206 package standards and is capable of handling a power rating of 0.25 watts. The resistor is an integral component for circuit design, commonly used in impedance matching, filtering, and voltage regulation in compact electronics. This component is supplied in tape cut format, simplifying its integration into automated assembly processes and ensuring efficiency in high-volume production environments. Its solid performance and adherence to industry specifications make it suitable for professional electronic design and manufacturing.
Type 1206W4J0470T5E
Resistance 47O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

You may also like


Trustpilot