Royal Ohm 120600J0334T5E Resistor 330 kΩ SMD 1206 0.25 W 5 Percent Tape cut

Order Code:

19-6626

Brand: Royal Ohm MPN: 120600J0334T5E EAN-13: 2050009117528

Discontinued


Royal Ohm 120600J0334T5E Resistor is a precision-engineered chip resistor characterised by its surface-mount design in the 1206 package, offering a resistance of 330 kilo-ohms. With a power rating of 0.25 watts and tolerance of 5%, this component is designed for applications requiring reliable impedance control in electronic circuits. Its alternative designation, 1206W4J0334T5E, highlights its compatibility with dynamic environments typically encountered in professional automotive, industrial, and consumer electronics sectors. Such resistors are commonly utilised for voltage division, current limiting, and signal conditioning in complex circuitry, supporting engineers in achieving efficient electrical performance. The resistor is supplied in a tape cut format, offering practicality for high-volume automated assembly processes.
Type 1206W4J0334T5E
Resistance 330kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

You may also like


Trustpilot