Royal Ohm 120600J0330T5E Resistor 33 Ω SMD 1206 0.25 W 5 percent Tape cut

Order Code:

19-6622

Brand: Royal Ohm MPN: 120600J0330T5E EAN-13: 2050009117498

Discontinued


Royal Ohm 120600J0330T5E is a precision-engineered chip resistor designed for surface-mount (SMD) applications. This component, also referenced as 1206W4J0330T5E, offers a resistance of 33 ohms with a tolerance of 5 percent, providing reliable performance in electronic circuits. The resistor is housed in a 1206 package, supporting a power rating of 0.25 watts, making it suitable for low to moderate power applications. Typically employed in frequency-sensitive designs, impedance matching, and signal processing tasks, this resistor is ideal for integration into various electronic devices such as consumer electronics, telecommunications, and industrial equipment. The Royal Ohm chip resistor is supplied in a tape-cut format, facilitating easy handling and automated placement in mass production settings.
Type 1206W4J0330T5E
Resistance 33O
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot