Royal Ohm 120600J0203T5E Resistor 20 kΩ SMD 1206 0.25 W 5% Tape cut

Order Code:

19-6612

Brand: Royal Ohm MPN: 120600J0203T5E EAN-13: 2050009117412

Discontinued


Royal Ohm 120600J0203T5E is a precision-engineered chip resistor designed for surface mounting in compact electronic designs. This resistor, with a standard 1206 package size, offers a resistance value of 20 kO, an ideal choice for applications requiring moderate resistance values and stability. It supports a power rating of 0.25 watts, providing reliable performance within the specified power limits, and maintains a tolerance of 5%, ensuring consistent impedance in precision circuits. Commonly utilised in telecommunications, computing equipment, and consumer electronics, this SMD resistor is suited for designs needing dense component placement without compromising performance. The tape cut packaging facilitates efficient handling during high-speed automated assembly processes.
Type 1206W4J0203T5E
Resistance 20kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot