Royal Ohm 120600J0154T5E Resistor 150 kΩ SMD 1206 0.25 W 5% Tape cut

Order Code:

19-6608

Brand: Royal Ohm MPN: 120600J0154T5E EAN-13: 2050009117382

Discontinued


Royal Ohm 120600J0154T5E resistor is a precision surface-mount device with a resistance value of 150 kO, housed in a 1206 package, capable of handling a power rating of 0.25 watts with a tolerance of 5%. This chip resistor is suitable for impedance matching circuits and can be employed in various electronic applications that require reliable current regulation and signal integrity. Due to its small footprint and efficiency, this component is commonly utilised in compact electronic devices, instrumentation, and communication equipment where space constraints and high performance are critical. The resistor is supplied individually as tape cut, making it an ideal choice for detailed prototyping and assembly processes.
Type 1206W4J0154T5E
Resistance 150kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

Trustpilot