Royal Ohm 120600J0122T5E Resistor 1.2 kΩ SMD 1206 0.25 W 5% Tape cut

Order Code:

19-6605

Brand: Royal Ohm MPN: 120600J0122T5E EAN-13: 2050009117351

Discontinued


Royal Ohm 120600J0122T5E component is a chip resistor designed in a 1206 surface-mount device (SMD) package, offering a resistance of 1.2 kO with a power rating of 0.25 watts and a tolerance of 5%. This SMD resistor is ideally suited for use in compact electronic circuits where reliable impedance control is essential. Its precision and consistent performance make it a preferred choice for various engineering applications, such as signal processing, voltage regulation, and circuit protection within consumer electronics and communication devices.
Type 1206W4J0122T5E
Resistance 1.2kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 5%

You may also like


Trustpilot