Royal Ohm 120600F6202T5E Resistor 62 kΩ SMD 1206 0.25 W 1 percent Tape cut

Order Code:

19-6600

Brand: Royal Ohm MPN: 120600F6202T5E EAN-13: 2050009117306

Discontinued


Royal Ohm 120600F6202T5E, also known by the alternate designation 1206W4F6202T5E, is a surface-mount device chip resistor designed to provide precise electrical resistance within a circuit. Featuring a resistance value of 62 kO and a tolerance of 1%, this resistor comes in a 1206 package, ensuring compact integration with minimal space requirements on printed circuit boards (PCBs). Rated for a power capacity of 0.25 watts, the resistor is suitable for a variety of applications, including signal processing, impedance matching, and voltage regulation. This component is ideal for developers seeking reliable and consistent performance in electronic devices. Carefully packaged in a tape cut format, it is convenient for automated assembly processes commonly used in modern electronics manufacturing.
Type 1206W4F6202T5E
Resistance 62kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 1%

Trustpilot