Royal Ohm 120600F4704T5E Resistor SMD 4.7 MΩ 1206 0.25 W 1% Tape cut

Order Code:

19-6598

Brand: Royal Ohm MPN: 120600F4704T5E EAN-13: 2050009117283

Discontinued


Royal Ohm 120600F4704T5E is a precise surface-mount resistor, classified as a 1206 chip, that offers a resistance value of 4.7 Megohms with a power rating of 0.25 Watts. With a tolerance of 1%, this resistor is tailored for precision applications where stability and accuracy are vital. Designed for integration into compact electronic assemblies, such as modern consumer electronics and communications equipment, the Royal Ohm resistor is ideally suited for impedance matching, voltage division, and signal conditioning tasks. Encapsulated as a 1206 Surface-Mount Device (SMD), it offers efficient space utilisation and effective thermal management for high-density circuit boards. This makes it an excellent choice for engineers focusing on reliable performance in limited space environments.
Type 1206W4F4704T5E
Resistance 4.7mO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 1%

Trustpilot