Royal Ohm 120600F1001T5E Resistor 1kΩ SMD 1206 0.25W 1% 1pc Tape cut

Order Code:

19-6594

Brand: Royal Ohm MPN: 120600F1001T5E EAN-13: 2050009117245

Discontinued


Royal Ohm 120600F1001T5E is a precise 1 kO surface mount resistor designed in the 1206 case size format, providing a power rating of 0.25 W with an accuracy of 1%. This chip resistor, also alternatively described as the Royal Ohm 1206W4F1001T5E, effectively supports a wide range of general-purpose and precision applications where impedance matching is crucial. Engineers often utilise these resistors in circuits requiring stable performance under varying environmental conditions, such as in automotive electronics, telecommunications, and consumer electronics. The component's small form factor and tape-cut packaging make it an ideal choice for automated assembly processes, optimising both space and efficiency in compact designs.
Type 1206W4F1001T5E
Resistance 1kO
Power Rating 0.25W
Content 1
Packaging Type Tape Cut
Product Type Resistor
Tolerance ± 1%

You may also like


Trustpilot