Royal Ohm 1089728 Metal Film Resistors Blue 51 Ohm 0.25W 1% Accuracy Axial Lead

Order Code:

19-6592

Brand: Royal Ohm MPN: 1089728 EAN-13: 2050001900883

Discontinued


Royal Ohm 1089728 is a high-precision metal film resistor characterised by its blue colour banding, signifying a resistance value of 51 ohms. The resistor possesses a power rating of 0.25 watts and an accuracy of 1%, ensuring reliable and precise performance in electronic applications that require stable resistance values. With axial leads for easy integration into soldered circuits, this resistor is well-suited for use in audio equipment, precision measurement devices, and electronic control systems where minimal noise and thermal stability are paramount. The metal film construction contributes to a lower noise figure and improved long-term stability compared to other resistor types, making it an ideal choice for applications demanding high fidelity and precision.
Type Metal film Resistor
Resistance 51O
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)


Trustpilot