Royal Ohm 0402WGF2702TCE 27K 1% 1/16W 0402 Thick Film Chip Resistor

MPN
0402WGF2702TCE
Brand
Royal Ohm
Order Code
73-0364
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (119)
Qty Unit Price (Ex VAT)
10000+ £0.0004
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched same day - 90,000 in stockContact us for additional stock

Royal Ohm 0402WGF2702TCE 27K 1% 1/16W 0402 Thick Film Chip Resistor are small, lightweight and cost-effective resistors with a 1/16W to 1W power rating at +70°C, depending on the package size.


These resistors have a maximum working voltage of 25V to 200V, maximum overload voltage of 50V to 500V, and an operating temperature range of -55°C to +155°C.


Available package sizes include 0201, 0402, 0603, 0805, 1206, 1210, 2010, and 2512. Thick Film Chip Resistors are suitable for both wave and reflow soldering which are widely used in various applications.


  • 1/16W to 1W power rating
  • 50V maximum working voltage
  • 100V maximum overload voltage
  • <50mΩ resistance value of jumper
  • 1A rated current of jumper
  • -55°C to +155°C operating temperature range
  • Type Thick Film Chip Resistor
    Resistance 1 ~ 10Ω
    Tolerance 1%
    Voltage 50V
    Power Rating 16W
    PPM +/-200ppm
    Package SMD

    Reviews

    Be the first to submit a review

    Trustpilot