Royal Ohm 0.6W 1% 153 values Metal Film Kit

MPN
MF006FFE024KIT
Brand
Royal Ohm
Order Code
62-1505
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.31
2+ £103.88
3+ £102.48
5+ £101.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 6 months

This handy 0.6W resistor kit contains 20 each of 153 values from the E24 series. The resistors are of the axial type and have a metal film construction. The resistors are contained within clear inserts that are housed in a smart and convenient binder.


  • Includes 0R jumper
  • Tolerance 1%
  • Temperature coefficient 50ppm
  • Small size
  • Through hole mounting
  • Max. working voltage 250V
Kit Quantity 3060

Reviews

Be the first to submit a review

Trustpilot