Roughneck 88-030 THE MUTT PRO Multipurpose Demolition Scraper, Fibreglass

MPN
88-030
Brand
Roughneck
EAN-13
5057902880303
Order Code
98-3299
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck® MUTT PRO Multipurpose Demolition Scraper is ideal for cutting, chopping, digging, edging, scraping, trenching and much more. It has a durable, corrosion-resistant solid fibreglass core shaft with comfortable double-injected D-grip handle. The forged steel, heat-treated blade is powder-coated with a polished tip to offer greater resistance to corrosion and can be re-sharpened to maintain the cutting edge.

Blade Size: 100mm (4in)


Type Scraper

Reviews

Be the first to submit a review

Trustpilot