Roughneck 68-255 Sharp Edge Posthole Digger 1.46m

MPN
68-255
Brand
Roughneck
EAN-13
5057902682556
Order Code
98-3295
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Roughneck Sharp Edge Posthole Digger has sharp, serrated hardened steel blades that provide a more aggressive digging action compared to traditional posthole diggers. A steel socket reinforcement at the blade-to-handle connection point ensures toughness where it matters.

Fitted with solid fibreglass core handles for increased strength and durability. Ergonomic grips with integrated knuckle protectors ensure comfort in use. A metric/imperial gauge runs down the length of the handle to determine hole depth.

Specification:

Bucket: Depth: 230mm, Diameter: 155mm
Handle Length: 1.46m (57.1/2in)


Reviews

Be the first to submit a review

Trustpilot