Roughneck 68-237 Drainage Shovel, Long Handle

MPN
68-237
Brand
Roughneck
EAN-13
5057902682372
Order Code
98-3294
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Roughneck® Long Handled Drainage Shovel has a sharpened blade making it easier to cut into clay, compacted or root-ridden ground. Ideal for digging deep, narrow trenches for laying drains, pipe and cable channels, as well as digging holes for posts and signs. The long fibreglass handle with contoured grip, offers increased leverage and power, allowing for a more comfortable, upright position to be maintained whilst digging.

Built to last, it is manufactured from heavy-duty, carbon steel with a corrosion-resistant, tumble lacquered finish. Treads on the blade allow for increased pressure to be applied with reduced risk of slippage. The Power Ring socket, steel-reinforced plug, provides a stronger blade to handle connection.

Specification:

Blade Width: 160mm
Overall Length: 1460mm (57.1/2in)


Type Draining

Reviews

Be the first to submit a review

Trustpilot