Roughneck 68-144 Square Shovel, Long Handle

MPN
68-144
Brand
Roughneck
EAN-13
5057902681443
Order Code
98-3290
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £25.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stockBack-order availability date - 24/06/2026

The Roughneck® Square Shovel is ideal for scooping, levelling out, filling trenches and mixing cement. The long fibreglass handle with contoured grip, offers increased leverage and power, allowing for a more comfortable, upright position to be maintained whilst digging. Perfect for deeper holes and trenches.

Built to last, it is manufactured from heavy-duty, carbon steel with a corrosion-resistant, tumble lacquered finish. Treads on the blade allow for increased pressure to be applied with reduced risk of slippage. The Power Ring socket, steel-reinforced plug, provides a stronger blade to handle connection.

Specification:

Blade Width: 225mm
Overall Length: 1460mm (57.1/2in)


Type Square

Reviews

Be the first to submit a review

Trustpilot