Roughneck 68-046 Sharp Edge Round Shovel

MPN
68-046
Brand
Roughneck
EAN-13
5057902680460
Order Code
98-3288
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £17.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stockBack-order availability date - 24/06/2026

This Roughneck® Round Shovel has a sharp serrated edge, ideal for digging in compacted ground, slicing through roots and opening bulk bags or bags of cement.

Built to last, it is manufactured from heavy-duty, carbon steel with a corrosion-resistant, tumble lacquered finish. With a tubular fibreglass shaft for reduced overall weight and fitted with a soft grip, D-shaped handle for comfort in use. Treads on the blade allow for increased pressure to be applied with reduced risk of slippage. The Power Ring socket, steel-reinforced plug, provides a stronger blade to handle connection.

Specification:

Blade Width: 225mm
Overall Length: 1070mm (42in)


Type Round

Reviews

Be the first to submit a review

Trustpilot