Roughneck 66-800 Gorilla Fast Cut Pruning Saw 350mm

MPN
66-800
Brand
Roughneck
EAN-13
5057902668000
Order Code
97-0047
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Roughneck Gorilla Fast Cut Pruning Saw features impulse-hardened, triple ground teeth and PTFE low friction coating for exceptional cutting performance. With a chrome plated steel chassis for increased strength and durability.

Fitted with a non-slip rubber handle that provides a secure and comfortable grip, even in wet conditions. Supplied with a holster for safe transportation and storage.

Replacement blades available (ROU66801).

Specification:

Blade Length: 350mm
Teeth: 6 TPI


Type Saw
Length 350mm

Reviews

Be the first to submit a review

Trustpilot