Roughneck 65-803 Gorilla Mini Sledge Hammer 1.4kg (3 lb)

MPN
65-803
Brand
Roughneck
EAN-13
0025997658034
Order Code
97-0055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Roughneck Gorilla Sledge Hammers are precision forged from high-carbon steel. Each sledge hammer features a dome-shaped striking point for exerting concentrated force. They also have a larger than normal striking face with chamfered edge for general use. Both of these striking faces are induction heat treated for hardness.

The hammers also each feature a side striking face which is not hardened and is designed for striking wooden posts. A shock absorbing TPE grip handle is designed for maximum comfort.

This Gorilla Mini Sledge Hammer has the following specification:

Weight: 1.4kg (3 lb)
Length: 345mm


Type Sledge Hammers
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot