Gorilla Mini Sledge Hammer 1.4kg (3 lb)

Roughneck Brand: Roughneck

Roughneck Gorilla Sledge Hammers are precision forged from high-carbon steel. Each sledge hammer features a dome-shaped striking point for exerting concentrated force. They also have a larger than normal striking face with chamfered edge for general use. Both of these striking faces are induction heat treated for hardness.

The hammers also each feature a side striking face which is not hardened and is designed for striking wooden posts. A shock absorbing TPE grip handle is designed for maximum comfort.

This Gorilla Mini Sledge Hammer has the following specification:

Weight: 1.4kg (3 lb)
Length: 345mm

Description Image Product Buy Pricing (Ex VAT) Type Head Material
Roughneck 65-803 Gorilla Mini Sledge Hammer 1.4kg (3 lb)
Roughneck 65-803 Gorilla Mini Sledge Hammer 1.4kg (3 lb)
Standard range
Order code: 97-0055
MPN: 65-803

Despatched within 2 working days - 5 in stock
1+ £18.43
Price per unit Ex VAT
Sledge Hammers Steel
Roughneck 65-804 Gorilla Mini Sledge Hammer 1.8kg (4 lb)
Roughneck 65-804 Gorilla Mini Sledge Hammer 1.8kg (4 lb)
Standard range
Order code: 97-0057
MPN: 65-804

Despatched within 2 working days - 50 in stock
1+ £20.18
Price per unit Ex VAT
Sledge Hammers Steel

Trustpilot