Roughneck 65-610 Club Hammer Fibreglass Handle 1.8kg (4 lb)

MPN
65-610
Brand
Roughneck
EAN-13
0025997656108
Order Code
96-9958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £29.12 £25.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Roughneck Club Hammer with a fibreglass handle is manufactured from drop-forged alloy steel, hardened and tempered, with a black painted head with polished faces and chamfered edges, epoxy bonded for added strength.

With solid core fibreglass shaft with polypropylene jacket and a double injected soft grip handle.

Weight: 1810g (4 lb).


Type Club Hammers
Weight 1.8kg
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot