Club Hammer Fibreglass Handle 1.4kg (3 lb)

Roughneck Brand: Roughneck

Roughneck Club Hammer with a fibreglass handle is manufactured from drop-forged alloy steel, hardened and tempered, with a black painted head with polished faces and chamfered edges, epoxy bonded for added strength.

With solid core fibreglass shaft with polypropylene jacket and a double injected soft grip handle.

Weight: 1360g (3 lb).

Description Image Product Buy Pricing (Ex VAT) Weight Type Handle Material Head Material
Roughneck 65-608 Club Hammer Fibreglass Handle 1.4kg (3 lb)
Roughneck 65-608 Club Hammer Fibreglass Handle 1.4kg (3 lb)
Standard range
Order code: 96-9957
MPN: 65-608

Despatched within 2 working days - 20 in stock
1+ £13.12
Price per unit Ex VAT
Club Hammers Fibreglass Steel
Roughneck 65-610 Club Hammer Fibreglass Handle 1.8kg (4 lb)
Roughneck 65-610 Club Hammer Fibreglass Handle 1.8kg (4 lb)
Standard range
Order code: 96-9958
MPN: 65-610

Despatched within 2 working days - 4 in stock
1+ £25.27
Price per unit Ex VAT
1.8kg Club Hammers Fibreglass Steel

Trustpilot