Roughneck 65-608 Club Hammer Fibreglass Handle 1.4kg (3 lb)

MPN
65-608
Brand
Roughneck
EAN-13
0025997656085
Order Code
96-9957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Roughneck Club Hammer with a fibreglass handle is manufactured from drop-forged alloy steel, hardened and tempered, with a black painted head with polished faces and chamfered edges, epoxy bonded for added strength.

With solid core fibreglass shaft with polypropylene jacket and a double injected soft grip handle.

Weight: 1360g (3 lb).


Type Club Hammers
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot