Roughneck 64-516 GORILLA PRO-GRIP UTILITY BAR - 15IN / 376MM

MPN
64-516
Brand
Roughneck
EAN-13
5057902645162
Order Code
98-3273
Country of Origin
India
Qty Was Unit Price (Ex VAT)
1+ £14.56 £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Roughneck Gorilla Pro-Grip Utility Bar is expertly crafted using drop forged alloy steel which has undergone heat treatment. This ensures remarkable toughness and long-lasting durability. Its I-beam profile provides enhanced strength. The distinctive high-grip design ensures absolute control while in use. Moreover, its powder coated finish offers superior resistance against corrosion. Equipped with 3 x bevelled nail removers, it excels at prying out embedded nails.

Specification:

Length: 376mm (15in).


Reviews

Be the first to submit a review

Trustpilot