Roughneck 61-504 Club Hammer Fibreglass Handle 1.81kg (4 lb)

MPN
61-504
Brand
Roughneck
EAN-13
0025997615044
Order Code
96-9956
Country of Origin
China
  • Quickly find another product in this range by Weight:

    1100g 4lb
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Roughneck Club Hammer with a fibreglass handle is manufactured from drop-forged alloy steel hardened and tempered with a black painted head with polished faces and chamfered edges, epoxy bonded for added strength.

Solid core fibreglass handle with polypropylene jacket. Unique treble injected TPR soft grip handle for comfort during use and reduced fatigue.

Weight: 1810g (4 lb).


Type Club Hammers
Weight 4lb
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot