Club Hammer Fibreglass Handle 1.1kg (2.1/2 lb)

Roughneck Brand: Roughneck

Roughneck Club Hammer with a fibreglass handle is manufactured from drop-forged alloy steel hardened and tempered with a black painted head with polished faces and chamfered edges, epoxy bonded for added strength.

Solid core fibreglass handle with polypropylene jacket. Unique treble injected TPR soft grip handle for comfort during use and reduced fatigue.

Weight: 1130g (2.1/2 lb).

Description Image Product Buy Pricing (Ex VAT) Weight Type Handle Material Head Material
Roughneck 61-502 Club Hammer Fibreglass Handle 1.1kg (2.1/2 lb)
Roughneck 61-502 Club Hammer Fibreglass Handle 1.1kg (2.1/2 lb)
Standard range
Order code: 96-9955
MPN: 61-502

Despatched within 2 working days - 15 in stock
1+ £13.02
Price per unit Ex VAT
1100g Club Hammers Fibreglass Steel
Roughneck 61-504 Club Hammer Fibreglass Handle 1.81kg (4 lb)
Roughneck 61-504 Club Hammer Fibreglass Handle 1.81kg (4 lb)
Standard range
Order code: 96-9956
MPN: 61-504

Despatched within 2 working days - 5 in stock
1+ £15.24
Price per unit Ex VAT
4lb Club Hammers Fibreglass Steel

Trustpilot