Roughneck 61-474 Ball Pein Hammer Fibreglass Handle 454g (16oz)

MPN
61-474
Brand
Roughneck
EAN-13
0025997614740
Order Code
96-9915
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Roughneck Ball Pein Hammer manufactured from hardened and tempered drop forged alloy steel and with a fully polished head, epoxy bonded for added strength.

It has a solid core fibreglass handle with polypropylene jacket.

Unique treble injected TPR ergonomically designed soft grip handle for comfort during use and for reducing fatigue.

Weight: 450g (1 lb).


Type Ball Pein Hammer
Weight 16oz
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot