Roughneck 43-330 Closed Long Tape 30m/100ft (Width 15mm)

MPN
43-330
Brand
Roughneck
EAN-13
5057902433301
Order Code
98-3262
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Roughneck® Closed Long Tape features double-injected ABS housing with tough TPR casing to provide outstanding protection and durability. Wide, easy to read, fibreglass blade with a blade guard coating for protection. Geared mechanism with 3:1 retrieve ratio for fast and smooth blade retraction. Turning up to 1.3m in just 1 rotation, reducing time and effort. Innovative handle drive release mechanism prevents handle rotation when drawing tape. Unique, ergonomic one-hand grip vastly improves handling and comfort.

Accuracy: EC Class II.


Measuring Length 30m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot