Roughneck 43-065 Chalk Line 30m & Blue Chalk

MPN
43-065
Brand
Roughneck
EAN-13
0025997430654
Order Code
96-9951
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

30m (100 foot) line with 15 kg breaking strength. Fold away winding handle. 3:1 gear ratio for quick rewind. Quick fill rubber grip case.
Complete with blue chalk.


Type Chalk and chalk line
Chalk Line Length 30m
Chalk Weight 224g
Colour Blue

Reviews

Be the first to submit a review

Trustpilot