Roughneck 34-490 Mitre Box & Hardpoint Tenon Saw Set 300mm (12in)

MPN
34-490
Brand
Roughneck
EAN-13
0025997344906
Order Code
97-0203
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £16.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Roughneck Mitre Box & Hardpoint Tenon Saw Set is ideal for cutting picture frames, skirting, architraves and coving. It contains the following:

1 x Tenon Saw with triple ground teeth for faster cutting, heat treated for a longer lasting cutting edge. Made from premium grade steel and extra thick blade for rigidity. The saw is fitted with a double injected soft grip handle for comfort and hand protection. The handle is shaped to allow 90° and 45° markings. 300mm (12in). 11 TPI.

Suitable for cutting hardwood, softwood, rough timber, board sheet, wooden worktop, floorboard, melamine and PVC.

1 x Mitre Box, allows you to cut your wood at precise 90° and 45° angles. It will hold pieces of wood up to 105mm wide and 55mm high. It also has a magnetic base which holds the Tenon Saw in place for easy and safe storage.


Type Tenon Saw
Length 300mm
Teeth Per Inch 12

Reviews

Be the first to submit a review

Trustpilot