Roughneck 34-470 Hardpoint Padsaw 150mm (6in) 7 TPI

MPN
34-470
Brand
Roughneck
EAN-13
0025997344708
Order Code
97-0082
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Roughneck ROU34470 Hardpoint Padsaw has triple ground teeth, which are heat-treated for faster cutting and a long-lasting cutting edge. With a bi-material handle for improved comfort.

Suitable for cutting hardwood, softwood, rough timber, board sheet, worktop, and floorboard.

Specification:

Blade Length: 150mm (6in)
Blade Thickness: 1.5mm
Teeth: 7 TPI


Type Pad
Length 150mm

Reviews

Be the first to submit a review

Trustpilot