Roughneck 31-998 Concrete Chisel With Guard 300 x 25 x 4mm Point

MPN
31-998
Brand
Roughneck
EAN-13
0025997319980
Order Code
96-9968
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Roughneck Concrete Chisel is made from drop forged steel, heat treated and tempered. It has a black powder coated finish. The 4mm pointed tip is ideal for breaking concrete slabs or making a hole in a variety of materials.

Specification

End Type: 4mm Point.
Size: 300 x 25mm (12 x 1in).


Type Cold Chisel
Blade Material Drop Forged Steel
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot