Roughneck 31-994 Bolster & Cold Chisel Set 4 Piece

MPN
31-994
Brand
Roughneck
EAN-13
0025997319942
Order Code
96-9922
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £32.30
10+ £31.91
50+ £31.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockBack-order availability date - 10/11/2026

These Roughneck Chisels are made from drop forged steel, heat treated and tempered. Powder coated for a smooth finish with polished tips. The Electricians Chisel & Brick Bolster come with double injected, soft-feel safety grips.

Contains the following:

1 x Cold Chisel 16 x 152mm

1 x Cold Chisel 25 x 304mm

1 x Electricians Chisel with Safety Grip 76 x 279mm

1 x Brick Bolster with Safety Grip 102 x 216mm


Type Punch
Blade Width Various
Blade Material Drop Forged Steel
Number of Pieces 4

Reviews

Be the first to submit a review

Trustpilot