Rotronic CL11 CO2 Detector 0-5000 ppm with Humidity & Temp Monitoring

MPN
CL11
Brand
rotronic
EAN-13
7611990490233
Order Code
10-5076
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £514.95 £437.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/10/2026

The Rotronic CL11 is a carbon dioxide detector designed for environmental testing, measuring concentrations from 0 to 5000 ppm. Key features include its reliability and accuracy in gas detection, accompanied by an oxygen sensor. It is typically used in monitoring air quality in residential, commercial, or industrial settings.
Type Carbon dioxide detector
Measurement Range 0 - 5000 ppm
Accuracy ±30 ppm ± 5% of the measured value
<2.5% RH (10 to 90% RH)
± 3°C
Dim (L x W x H) 45 x 157 x 120 mm
Height 120mm
Length 45mm
Power supply (details) AC1214 AC Adapter
Reading range (max.) 5000ppm
Reading range (min.) 0ppm
Weight 200g
Width 157mm

Reviews

Be the first to submit a review

Trustpilot