Rothenberger Industrial 35130 Pocket Torch Blowtorch 450°C Piezo Ignition

Image Representative of Range

Rothenberger Industrial 35130 Pocket Torch Blowtorch 450°C Piezo Ignition

MPN
35130
EAN-13
4004625010334
Order Code
12-8821
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.78 £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Rothenberger Industrial's pocket torch is a compact gas burner featuring a blow torch capable of reaching 450 °C. It includes a piezo ignition for easy and reliable starting. This tool is ideal for tasks such as heating, soldering, and light welding.
Type Blow torch
Max. temperature 450°C
Maximum Temperature 450°C
Soldering iron features + piezo ignition

Reviews

Be the first to submit a review

Trustpilot