Rothenberger 72687 R600 Pipe Cleaner 230V Red Clears Sewers Up to 150mm

MPN
72687
Brand
Rothenberger
EAN-13
4004625726877
Order Code
06-4672
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1061.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 27/11/2026

The Rothenberger R600 is a robust pipe cleaning tool designed for efficient unblocking tasks. With 230V power, it's ideal for professional plumbing in Europe. The Rothenberger 72687 is perfect for maintaining clear drains and clearing stubborn blockages.
Type Pipe cleaning tool
Compatible with diameters of 40 - 150mm
Suitable for diameters of (max.) 150mm
Suitable for pipe diameter (min.) 40mm

Reviews

Be the first to submit a review

Trustpilot