Rothenberger 72441 Pipe Cleaner Flexible Rod 4.5m Ø22mm For Blockages

MPN
72441
Brand
Rothenberger
EAN-13
4004625724415
Order Code
06-4670
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £85.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Rothenberger's 72441 pipe cleaner flexible rod measures 4.5 metres in length and has a diameter of 22 millimetres. Ideal for cleaning and clearing blockages in pipes, it is designed to navigate through bends with ease. The robust construction makes it suitable for both professional and domestic use.
Type Pipe cleaner flexible rod
Diameter 22mm
Dimensions (Ø x L) 22 mm x 4.5 m
Length 4.5m
Suitable for diameters of (max.) 150mm
Suitable for pipe diameter (min.) 70mm

Reviews

Be the first to submit a review

Trustpilot