Rothenberger 72413 Pipe Cleaner 750cm 8mm Spiral for 50mm Pipes

MPN
72413
Brand
Rothenberger
EAN-13
4004625724132
Order Code
06-4665
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £108.00 £91.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Rothenberger pipe cleaner flexible rod, model 72413, features a 750 cm length and 8 mm diameter, making it ideal for clearing blockages in pipes. Manufactured by Rothenberger, this tool is robust and versatile. It is typically used by plumbers to maintain clear drainage systems.
Type Pipe cleaner flexible rod
Diameter 8mm
Dimensions (Ø x L) 8 mm x 750 cm
Length 750cm
Suitable for diameters of (max.) 50mm
Suitable for pipe diameter (min.) 20mm

Reviews

Be the first to submit a review

Trustpilot