Rothenberger 70401 MINICUT I PRO Pipe Cutter for 3-16mm Copper & Steel

MPN
70401
Brand
Rothenberger
EAN-13
4004625704011
Order Code
06-4648
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Rothenberger's Minicut I Pro 70401 is a compact pipe cutter designed for precise cutting of small diameter pipes. It features robust construction suitable for both professional and DIY applications. Ideal for use with copper, brass, and aluminium tubing, it ensures clean, accurate cuts.
Type Pipe cutter
Cutting Capacity 16mm
Compatible with diameters of 3 - 16mm
Suitable for pipe diameter (min.) 3mm
Weight 115g

Reviews

Be the first to submit a review

Trustpilot