Rothenberger 70033 Automatic Pipe Cutter PL 110-168mm Ratchet-Telescopic

MPN
70033
Brand
Rothenberger
EAN-13
4004625700334
Order Code
06-4639
Country of Origin
Spain
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £290.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rothenberger pipe cutter, model 70033, is designed for precision cutting of pipes measuring 110-168mm. It's an automatic tool that greatly enhances efficiency in plumbing tasks. Ideal for professional use, the Rothenberger 70033 ensures clean and accurate cuts in a single pass.
Type Pipe cutter
Cutting Capacity 168mm
Compatible with diameters of 110 - 168mm
Suitable for pipe diameter (min.) 110mm
Weight 1700g

Reviews

Be the first to submit a review

Trustpilot