Rothenberger 70030 Automatic Pipe Cutter 6-67mm for Metal & Plastic Pipes

MPN
70030
Brand
Rothenberger
EAN-13
4004625700303
Order Code
06-4636
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £133.95 £112.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Rothenberger, the automatic pipe cutter SZ.1 70030 features precise cutting capabilities for pipes. This tool is ideal for both professional and home use, ensuring clean and accurate cuts. It is specifically designed for efficiency and ease in plumbing applications.
Type Pipe cutter
Cutting Capacity 67mm
Compatible with diameters of 6 - 67mm
Suitable for pipe diameter (min.) 6mm
Weight 755g

Reviews

Be the first to submit a review

Trustpilot