Rothenberger 52030 ROCUT TC63 Pipe Shears Cuts PP/PE/PEX/PB/PVDF Ø63mm

MPN
52030
Brand
Rothenberger
EAN-13
4004625520307
Order Code
06-4623
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £128.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rothenberger's ROCUT TC63 Professional 52030 plastic pipe shears are designed for precision cutting, offering durability and efficiency. The shears are ideal for cutting plastic pipes up to 63mm in diameter, making them suitable for plumbing and construction applications. Manufactured with high-quality materials, they ensure clean and straight cuts.
Cutting Capacity 63mm
Factory colour Red
Length 350mm
Suitable for pipe diameter (min.) 0mm

Reviews

Be the first to submit a review

Trustpilot