Rothenberger 36060 Industrial Hot Pen Gas Soldering Iron 800°C Piezo Ignition

Image Representative of Range

Rothenberger 36060 Industrial Hot Pen Gas Soldering Iron 800°C Piezo Ignition

MPN
36060
EAN-13
4004625360606
Order Code
12-8833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Rothenberger Industrial Hot Pen Piezo is a versatile gas soldering iron that reaches temperatures up to 800 °C, featuring convenient piezo ignition. It is ideal for tasks requiring precision heating, such as electronics repair and intricate metalwork. The device is robust and efficient, suitable for both professional and hobbyist use.
Type Gas soldering iron
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Maximum Temperature 800°C
Soldering iron features + piezo ignition
WorkingTemperature 800°C

Reviews

Be the first to submit a review

Trustpilot