Rothenberger 36051 Welder PP PB PE PVDF Tubes & Sleeves

MPN
36051
EAN-13
4004625360514
Order Code
10-5072
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £197.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Rothenberger Industrial 36051 socket fusion welder includes essential accessories, ensuring versatile and efficient performance. This welding equipment is ideal for joining thermoplastic pipes and fittings, providing reliable and durable connections. Often used in plumbing and heating systems, it guarantees precision and ease of use in professional applications.
Type Socket fusion welder
Voltage 230V
Feature incl. accessories
Length 340mm
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot