Rothenberger 35912 Blow Torch 1750°C 150min Fine Adjustment Valve

MPN
35912
EAN-13
4004625053492
Order Code
10-5070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £16.94 £15.09
10+ £13.84
50+ £13.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Rothenberger Industrial's blow torch can reach a temperature of 1750 °C and offers a runtime of 150 minutes. The gas burner is ideal for professional soldering tasks and other industrial applications. It's identified by the code 35912 and is supplied as one piece per package.
Type Blow torch
Max. operating time 150min
Max. temperature 1750°C
Maximum Temperature 1750°C

Reviews

Be the first to submit a review

Trustpilot