Rothenberger 35115 RO PEN Gas Soldering Iron 500°C Transparent Tank

Image Representative of Range

Rothenberger 35115 RO PEN Gas Soldering Iron 500°C Transparent Tank

MPN
35115
EAN-13
4004625015124
Order Code
12-8820
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Rothenberger Industrial's gas soldering iron, the RO PEN, reaches temperatures up to 500 °C. This versatile tool is ideal for precision soldering tasks and small repairs. It is commonly used in electronics, plumbing, and jewellery making.
Type Gas soldering iron
Wattage Not Specified
Voltage Not Applicable
Cable Length Not Applicable
Maximum Temperature 500°C
WorkingTemperature 500°C

Reviews

Be the first to submit a review

Trustpilot