Rothenberger 3.5931 Roflame Piezo 1800°C

MPN
3.5931
Brand
Rothenberger
EAN-13
4004625359310
Order Code
49-3069
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Rothenberger Roflame piezo blow torch is ideal for use in plumbing, heating, refrigeration and air-conditioning. With a wind-resistant high-performance burner, the Roflame has a centred cartridge clamping system which ensures accurate performance.


  • Piezo ignition
  • Can be used for overhead operation
  • Glass-reinforced plastic casing with ergonomically shaped handle
  • Manufacturer's part 3.5931

Supplied without gas cartridge.
Type Blow torch
Maximum Temperature 1800°C
Max. temperature 1800°C

Reviews

Be the first to submit a review

Trustpilot