Rothenberger 3.5510 Multigas 300 Butane/Propane Gas Cartridge 600ml

MPN
3.5510
Brand
Rothenberger
EAN-13
4004625355107
Order Code
49-3060
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional 50 due on 01/12/2026

Replacement butane/propane mix gas cartridge from Rothenberger, ideal for use with blowtorches.


  • Contents 600ml
  • Suitable for temperatures up to 2100°C
  • Manufacturer's part 3.5510

Not suitable for use with butane-only gas soldering irons.

Type Gas cartridge
Capacity 600ml
Maximum Temperature 2100°C

Questions

*Question functionality currently disabled
Question by: Product code: 49-3060

Q. what are the dimensions of this product? especially length?

A. Hi Senthil, thank you for your question. The canister is approximately 260mm high and OD of 70mm.

Question by: Product code: 49-3060

Q. Is this a push fitting or a screw on fitting?

A. Hi Angela, thank you for your question. These have a screw fitting on the top.

Reviews

Multigas 300 Butane Propane cylinder

Excellent product at reasonable price

Reviewed by: Richard Lovett

Trustpilot